Reference Only

33400700201050

Rectangular Cable Assemblies Han 1A Overmolded 5+PE latch locking, female to flying leads - PVC 5m

Manufacturer:

Mfr Part:
33400700201050

TTI Part:
33400700201050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End AReceptacle
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
Cable Length5 m
Current Rating10 A
Jacket ColorGray
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 2)
Quantity Unit PriceExt. Price
$35.06$350.60
$33.77$1,688.50
$33.04$3,304.00
$32.71$16,355.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes