Reference Only

33400600201010

Rectangular Cable Assemblies Han 1A Overmolded 5+PE lever locking, male to flying leads - PVC 1m

Manufacturer:

Mfr Part:
33400600201010

TTI Part:
33400600201010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End APlug
Connector End A Pin Count5 Position
Connector End BPigtail
GenderMale
Cable Length1 m
Current Rating10 A
Jacket ColorGray
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 2)
Quantity Unit PriceExt. Price
$27.17$271.70
$26.90$1,345.00
$26.63$2,663.00
$26.37$13,185.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes