Reference Only

33400200202010

Rectangular Cable Assemblies Han 1A Overmolded 3+PE lever locking, male to flying leads - PVC 1m

Manufacturer:

Mfr Part:
33400200202010

TTI Part:
33400200202010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End APlug
Connector End A Pin Count3 Position
Connector End BPigtail
GenderMale
Cable Length1 m
Current Rating16 A
Jacket ColorGray
PackagingEach
IP RatingIP66, IP67
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 2)
Quantity Unit PriceExt. Price
$20.61$206.10
$20.41$1,020.50
$20.20$2,020.00
$19.78$9,890.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.