Reference Only
33400100202010
Rectangular Cable Assemblies Han 1A Overmolded 3+PE lever locking, female to flying leads - PVC 1m
Datasheet
33400100202010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Han 1A | |
| Product | Overmolded Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m | |
| Current Rating | 16 A | |
| Jacket Color | Gray | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.22 | $252.20 | |
| $24.97 | $1,248.50 | |
| $24.72 | $2,472.00 | |
| $24.48 | $12,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes