Reference Only

33281900225100

Sensor Cables / Actuator Cables M8 T1 Hybr. fe. str. PUR bk 10m

Manufacturer:

Mfr Part:
33281900225100

TTI Part:
33281900225100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating4 A, 8 A
Voltage Rating60 V
Jacket ColorBlack
PackagingEach
Jacket MaterialPolyurethane (PUR)
Locking MechanismScrew
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$238.43$2,384.30
$236.07$11,803.50
$233.73$23,373.00
$231.42$115,710.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes