Reference Only
33281819225050
Sensor Cables / Actuator Cables M8 T1 Hybr. m/fe str. PUR bk 5.0m
Datasheet
33281819225050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M8 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 4 A, 8 A | |
| Voltage Rating | 60 V | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Rigid Polyurethane (PUR) | |
| Locking Mechanism | Screw | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.80 | $1,868.00 | |
| $171.91 | $8,595.50 | |
| $170.21 | $17,021.00 | |
| $168.52 | $84,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes