Reference Only

33281819225010

Sensor Cables / Actuator Cables M8 T1 Hybr. m/fe str. PUR bk 1.0m

Manufacturer:

Mfr Part:
33281819225010

TTI Part:
33281819225010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BM8
Connector End B Pin Count4 Position
GenderMale / Female
Cable Length1 m (3.281 ft)
Current Rating4 A, 8 A
Voltage Rating60 V
Jacket ColorBlack
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Locking MechanismScrew
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$121.50$1,215.00
$108.47$5,423.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.