Reference Only

33281800225050

Sensor Cables / Actuator Cables M8 T1 Hybr. m. str. PUR bk 5.0m

Manufacturer:

Mfr Part:
33281800225050

TTI Part:
33281800225050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
GenderMale
Cable Length5 m (16.404 ft)
Current Rating4 A, 6 A
Voltage Rating60 V
Jacket ColorBlack
PackagingEach
Jacket MaterialPolyurethane (PUR)
Locking MechanismScrew
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$147.83$1,478.30
$131.77$6,588.50
$116.54$11,654.00
$115.39$57,695.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes