Reference Only
33262310050011
Fiber Optic Cable Assemblies PP SFP XS ASSEMBLY 5.0M
Datasheet
33262310050011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | SFP | |
| Connector End B | SFP | |
| Fiber Diameter | 125 um | |
| Cable Length | 5 m | |
| Packaging | Each | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.60 | $175.60 | |
| $163.11 | $8,155.50 | |
| $152.35 | $15,235.00 | |
| $146.28 | $73,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes