Reference Only
27211218000
Hard Metric Connectors 5x2 6mm R/A CONN HAR-LINK
Datasheet
27211218000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Cable Connectors | |
| Number of Rows | 2 Row | |
| Number of Positions | 10 Position | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | har.link | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Housing Color | Beige | |
| Housing Material | Polyester (PCT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har.link | |
| Part # Aliases | 027-21-121-8000 027 21 121 8000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.38 | $1,538.00 | |
| $13.70 | $6,850.00 |
Need more?
Sign in to add projects and notes