Reference Only
24981000000
Mounting Hardware SWITCH MOUNTING COVER
Datasheet
24981000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Mounting Hardware | |
| Product | Hardware | |
| Type | MK3000 Cover | |
| Length | 182 mm | |
| Packaging | Each | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 119.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.36 | $41.36 | |
| $34.86 | $348.60 | |
| $34.02 | $850.50 | |
| $33.68 | $1,684.00 | |
| $33.35 | $3,335.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.