Reference Only
24050026400
Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45)
Datasheet
24050026400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 8 x RJ45 | |
| Data Rate | 100 Mb/s | |
| Supply Voltage - Min | 16.8 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Power Consumption | 2.2 W | |
| Operating Supply Current | 96 mA | |
| Dimensions | 33 mm x 130 mm x 64.5 mm | |
| Packaging | Each | |
| Product Type | Unmanaged Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | 5A991.b |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $671.98 | $671.98 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes