Reference Only

24050011400

Media Converters Ha-VIS eCon 3011BT-AT1-SPE Media Converter 100Mbit/s

Manufacturer:

Mfr Part:
24050011400

TTI Part:
24050011400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryMedia Converters
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeMedia Converters
SubcategoryEthernet & Communication Modules
Supply Voltage - Max60 V
Supply Voltage - Min16.8 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$361.10$361.10
$357.53$8,938.25
$353.99$17,699.50
$350.48$26,286.00
$347.01$34,701.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes