Reference Only
21963399000
New Product
Circular Metric Connectors PFT-housing with bayonet locking notch
Datasheet
21963399000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Voltage Rating | Housing | |
| Product | Connectors | |
| Packaging | Bulk | |
| Locking Mechanism | Bayonet | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
60
On Order
60 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.74 | $12.74 | |
| $9.66 | $483.00 | |
| $9.20 | $920.00 | |
| $8.63 | $2,157.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes