Reference Only
21963392500
New Product
Circular Metric Connectors PCB-adapter w 2P female + PE + 2D male
Datasheet
21963392500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact + PE | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Product | Connectors | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30
On Order
30 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.02 | $30.02 | |
| $22.78 | $1,139.00 | |
| $21.69 | $2,169.00 | |
| $20.33 | $5,082.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes