Reference Only

21963391700

New Product
Circular Metric Connectors PCB-adapter w 2P male + PE + 4D female

Manufacturer:

Mfr Part:
21963391700

TTI Part:
21963391700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact + PE
Current Rating20 A
Voltage Rating300 V
ProductConnectors
PackagingBulk
Body StyleStraight
Contact PlatingGold
Housing MaterialPolyamide (PA)
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

30
On Order
30 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.31$34.31
$26.03$1,301.50
$24.79$2,479.00
$23.24$5,810.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes