Reference Only
21823392201
Circular Metric Connectors M8-PCB-THR-2PC-2P-SPE-F-STR-SHLD
Datasheet
21823392201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VDC | |
| Product | PCB Connectors | |
| Packaging | Each | |
| Gender | Female | |
| Mounting Style | PCB Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.37 | $1,855.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes