Reference Only
21823012002
Circular Metric Connectors M8-ACC-RECEPT. HOUSING BACKMOUNTING 8MM
Datasheet
21823012002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Accessory Type | Housing | |
| Gender | Female | |
| Product | Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $68.00 | |
| $6.07 | $303.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.