Reference Only

21823012001

Circular Metric Connectors M8-ACC-RECEPT. HOUSING BACKMOUNTING 7MM

Manufacturer:

Mfr Part:
21823012001

TTI Part:
21823012001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM8
IP RatingIP67
PackagingEach
Accessory TypeHousing
GenderFemale
ProductAccessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.07$60.70
$5.29$264.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.