Reference Only
21820000001
Circular Metric Connectors M8-ACC-LOCK NUT M10X0.5
Datasheet
21820000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M10 | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Lock Nut | |
| Packaging | Each | |
| Accessory Type | Lock Nut | |
| Gender | Female | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318160085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $27.90 | |
| $2.49 | $124.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes