Reference Only
21420100002401
Circular Metric Connectors M8-ACC-HOUSING M12x1
Datasheet
21420100002401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Product | Hardware | |
| Packaging | Each | |
| Accessory Type | Housing | |
| Gender | Female | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.97 | $6.97 | |
| $5.92 | $59.20 | |
| $5.51 | $137.75 | |
| $5.38 | $269.00 | |
| $5.24 | $524.00 | |
| $5.13 | $1,282.50 | |
| $5.08 | $1,905.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes