Reference Only

21420000006

Circular Metric Connectors M8-PCB-THT-2PC-4P DCOD-F-STR-SHLD

Manufacturer:

Mfr Part:
21420000006

TTI Part:
21420000006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleThrough Hole
CodingD Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
SeriesM8 D-CODED
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Diameter6.2 mm
GenderFemale
Length16.25 mm
ProductInserts
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
Part # Aliases21 42 000 0006 21-42-000-0006

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.21$305.25
$11.63$581.50
$11.07$1,107.00
$9.88$4,940.00
$9.41$9,410.00
$9.32$18,640.00
$9.22$36,880.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.