Reference Only
21410000013
Circular Metric Connectors M12 Housing Female M14x1, 13mm height
Datasheet
21410000013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Voltage Rating | Housing | |
| Product | Hardware | |
| Packaging | Each | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.85 | $7.85 | |
| $6.67 | $66.70 | |
| $6.25 | $156.25 | |
| $5.95 | $297.50 | |
| $5.66 | $566.00 | |
| $5.31 | $1,327.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes