Reference Only
21410000010
Circular Metric Connectors M12 Housing Female M14x1, 9mm height
Datasheet
21410000010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Packaging | Each | |
| Accessory Type | Housing | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.10 | $9.10 | |
| $7.80 | $78.00 | |
| $7.10 | $177.50 | |
| $6.71 | $335.50 | |
| $6.30 | $630.00 | |
| $6.03 | $1,507.50 | |
| $5.70 | $2,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.