Reference Only
21375200F04050
Sensor Cables / Actuator Cables M17 17pole straight female open 5m PVC
Datasheet
21375200F04050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 17 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 3.6 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Green | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.14 | $146.14 | |
| $144.68 | $723.40 | |
| $143.24 | $1,432.40 | |
| $141.81 | $2,836.20 | |
| $140.40 | $7,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes