Reference Only

21375200701100

Sensor Cables / Actuator Cables M17 7pole straight female open 10m PUR

Manufacturer:

Mfr Part:
21375200701100

TTI Part:
21375200701100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AReceptacle
Connector End A Pin Count7 Position
Connector End BNo Connector
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating8 A
Voltage Rating300 V
Jacket ColorBlack
IP RatingIP67
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.21$157.21
$133.64$1,336.40
$125.28$3,132.00
$119.40$5,970.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes