Reference Only

21375200701050

Sensor Cables / Actuator Cables M17 7pole straight female open 5m PUR

Manufacturer:

Mfr Part:
21375200701050

TTI Part:
21375200701050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AReceptacle
Connector End A Pin Count7 Position
Connector End BNo Connector
GenderFemale
Cable Length5 m (16.404 ft)
Current Rating8 A
Voltage Rating300 V
Jacket ColorBlack
IP RatingIP67
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.61$127.61
$126.34$631.70
$125.08$1,250.80
$123.83$2,476.60
$122.59$6,129.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.