Reference Only

21373800G78050

Sensor Cables / Actuator Cables M23 4+3+PE straight male open 5m PVC

Manufacturer:

Mfr Part:
21373800G78050

TTI Part:
21373800G78050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length5 m (16.404 ft)
Current Rating40 A
Voltage Rating630 V
Wire Gauge - AWG16 AWG, 19 AWG
Jacket ColorOrange
IP RatingIP67
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.16$175.16
$173.42$867.10
$162.93$1,629.30
$158.63$3,965.75
$154.65$7,732.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.