Reference Only

21373600F73100

Sensor Cables / Actuator Cables M23 17pole angled female open 10m, PVC

Manufacturer:

Mfr Part:
21373600F73100

TTI Part:
21373600F73100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End A Pin Count17 Position
Connector End BNo Connector
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating9 A
Voltage Rating150 V
Wire Gauge - AWG18 AWG
Jacket ColorBlack
IP RatingIP67
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.60$133.60
$132.27$1,322.70
$130.95$3,273.75
$129.64$6,482.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes