Reference Only

21373600C71100

Sensor Cables / Actuator Cables M23 12pole angled female open 10m, PVC

Manufacturer:

Mfr Part:
21373600C71100

TTI Part:
21373600C71100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End A Pin Count12 Position
Connector End BNo Connector
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating6 A
Voltage Rating300 V
Wire Gauge - AWG18 AWG
Jacket ColorBlack
IP RatingIP67
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.53$123.53
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.