Reference Only

21373500D75100

Sensor Cables / Actuator Cables M23 19pole straight female open 10m, PVC

Manufacturer:

Mfr Part:
21373500D75100

TTI Part:
21373500D75100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End A Pin Count19 Position
Connector End BNo Connector
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating9 A
Voltage Rating150 V
Wire Gauge - AWG18 AWG, 22 AWG
Jacket ColorBlack
IP RatingIP67
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.54$149.54
$128.36$6,418.00
$113.49$11,349.00
$112.37$56,185.00
Need more?
Sign in to add projects and notes