Reference Only
21373500D75050
Sensor Cables / Actuator Cables M23 19pole straight female open 5m, PVC
Datasheet
21373500D75050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 5 m (16.404 ft) | |
| Connector End A Pin Count | 19 Position | |
| Connector End A | M23 | |
| Connector End B | No Connector | |
| Current Rating | 9 A | |
| Gender | Female | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 150 V | |
| Wire Gauge - AWG | 18 AWG, 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.52 | $80.52 | |
| $69.37 | $693.70 | |
| $68.67 | $1,373.40 | |
| $61.92 | $3,096.00 | |
| $58.97 | $5,897.00 |
Need more?
My Notes
Sign into see notes.