Reference Only
21355352564060
Sensor Cables / Actuator Cables M12 A CBL ASSY 05P
Datasheet
21355352564060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $53.00 | $530.00 | |
| $48.26 | $2,413.00 | |
| $46.42 | $4,642.00 | |
| $45.96 | $22,980.00 |
Need more?
My Notes
Sign into see notes.