Reference Only
213551A0564003
New Product
Specialized Cables M12 A 5 P 0.3M
Datasheet
213551A0564003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | Circular Connectors | |
| Type | System Cabling | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Cable Length | 0.3 m | |
| Gender | Male | |
| Coding | A Coded | |
| Wire Gauge - AWG | 24 AWG to 22 AWG | |
| Jacket Color | Gray | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.60 | $25.60 | |
| $25.35 | $126.75 | |
| $21.41 | $214.10 | |
| $20.39 | $509.75 | |
| $19.42 | $971.00 | |
| $18.39 | $1,839.00 | |
| $17.34 | $4,335.00 | |
| $16.51 | $8,255.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes