Reference Only

21355152564022

New Product
Sensor Cables / Actuator Cables M12 A 5 P 2.2M CBL ASSY

Manufacturer:

Mfr Part:
21355152564022

TTI Part:
21355152564022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.45$454.50
$41.90$2,095.00
$40.62$4,062.00
$39.25$19,625.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.