Reference Only

21355152564018

New Product
Specialized Cables M12 A 5 P 1.8M CBL ASSY

Manufacturer:

Mfr Part:
21355152564018

TTI Part:
21355152564018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySpecialized Cables
ProductCircular Connectors
TypeSystem Cabling
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
Cable Length1.8 m
GenderMale / Female
CodingA Coded
Wire Gauge - AWG24 AWG to 22 AWG
Jacket ColorGray
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.42$344.20
$34.08$1,704.00
$33.74$3,374.00
$33.41$16,705.00
Need more?

My Notes

Sign into see notes.