Reference Only
21355152564005
New Product
Specialized Cables M12 A 05P 0.5M CBL ASSY
Datasheet
21355152564005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | Circular Connectors | |
| Type | System Cabling | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Cable Length | 0.5 m | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Wire Gauge - AWG | 24 AWG to 22 AWG | |
| Jacket Color | Gray | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.39 | $283.90 | |
| $25.34 | $1,267.00 | |
| $24.14 | $2,414.00 | |
| $22.63 | $11,315.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes