Reference Only
21350400406020
Sensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 2m, PUR yellow jacket
Datasheet
21350400406020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Yellow | |
| Packaging | Each | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.32 | $14.32 | |
| $12.91 | $129.10 | |
| $12.48 | $312.00 | |
| $12.27 | $613.50 | |
| $11.71 | $1,171.00 | |
| $11.47 | $2,867.50 | |
| $11.27 | $5,635.00 | |
| $11.16 | $11,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes