Reference Only

21350300406100

Sensor Cables / Actuator Cables M12 A-code 4-pin Angled male to open end, 10m, PUR yellow jacket

Manufacturer:

Mfr Part:
21350300406100

TTI Part:
21350300406100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length10 m (32.808 ft)
Jacket ColorYellow
PackagingEach
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.54$21.54
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes