Reference Only

21350200315020

Sensor Cables / Actuator Cables M12 A-code 3-pin Straight female to open end, 2m, PVC yellow jacket

Manufacturer:

Mfr Part:
21350200315020

TTI Part:
21350200315020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length2 m (6.562 ft)
Jacket ColorYellow
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.54$12.54
$12.41$24.82
$12.27$49.08
$10.48$104.80
$9.66$483.00
$9.55$955.00
$9.45$2,362.50
$9.35$4,675.00
Need more?
Sign in to add projects and notes