Reference Only

21350200305100

Sensor Cables / Actuator Cables M12 A-code 3-pin Straight female to open end, 10m, PUR yellow jacket

Manufacturer:

Mfr Part:
21350200305100

TTI Part:
21350200305100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length10 m (32.808 ft)
Jacket ColorYellow
PackagingEach
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.29$864.50
$16.13$1,613.00
$15.51$7,755.00
Need more?
Sign in to add projects and notes