Reference Only
21350100517100
Sensor Cables / Actuator Cables M12 A-code 5-pin Straight male to open end, 10m, PVC yellow jacket
Datasheet
21350100517100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 10 m (32.808 ft) | |
| Jacket Color | Yellow | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.08 | $25.08 | |
| $24.83 | $124.15 | |
| $21.63 | $216.30 | |
| $20.72 | $518.00 | |
| $20.51 | $1,025.50 | |
| $19.53 | $1,953.00 | |
| $19.34 | $4,835.00 | |
| $19.06 | $9,530.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes