Reference Only

21350100426050

Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to open end, 5m, TPE yellow jacket

Manufacturer:

Mfr Part:
21350100426050

TTI Part:
21350100426050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length5 m (16.404 ft)
Jacket ColorYellow
PackagingEach
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.49$29.49
$29.19$145.95
$25.42$254.20
$24.50$612.50
$24.25$1,212.50
$24.00$2,400.00
$23.75$5,937.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.