Reference Only

21349697598030

Sensor Cables / Actuator Cables 7/8 05P FE/MA 3.0M CBL ASSY

Manufacturer:

Mfr Part:
21349697598030

TTI Part:
21349697598030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End A7/8 in
Connector End A Pin Count5 Position
Connector End B7/8 in
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length3 m (9.843 ft)
Jacket ColorBlack
IP RatingIP65, IP67
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.76$857.60
$84.91$4,245.50
$84.07$8,407.00
$83.24$41,620.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes