Reference Only
21349492477020
Sensor Cables / Actuator Cables M12 D-cd dbl Ovrmld 4p ang/st mlPVCgn 2m
Datasheet
21349492477020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Green | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.85 | $76.85 | |
| $65.87 | $658.70 | |
| $65.21 | $1,304.20 | |
| $64.55 | $3,227.50 | |
| $63.90 | $6,390.00 | |
| $63.26 | $31,630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes