Reference Only
21349492477010
Sensor Cables / Actuator Cables M12 Cable Assembly D-cod an/st m/m 1,0m
Datasheet
21349492477010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Packaging | Each | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.59 | $69.59 | |
| $58.01 | $580.10 | |
| $57.43 | $1,148.60 | |
| $56.85 | $2,842.50 | |
| $56.27 | $5,627.00 | |
| $55.71 | $27,855.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes