Reference Only

21349492477005

Sensor Cables / Actuator Cables M12 D 04P MA/MA 0.5M CBL ASSY

Manufacturer:

Mfr Part:
21349492477005

TTI Part:
21349492477005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12, Right Angle
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Male
CodingD Coded
Cable Length500 mm (19.685 in)
Wire Gauge - AWG22 AWG
Jacket ColorGreen
IP RatingIP65, IP67
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.16$62.16
$53.24$532.40
$52.13$1,042.60
$51.60$2,580.00
$50.45$5,045.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.