Reference Only

21349292477050

Sensor Cables / Actuator Cables M12-D 4PIN M/M STRT DBL END 5.0M PUR

Manufacturer:

Mfr Part:
21349292477050

TTI Part:
21349292477050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Male
CodingD Coded
Cable Length5 m (16.404 ft)
Wire Gauge - AWG22 AWG
Jacket ColorGreen
PackagingEach
Description/FunctionM12 cable assembly
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.36$913.60
$81.56$4,078.00
$77.92$7,792.00
$77.15$38,575.00
Need more?
Sign in to add projects and notes