Reference Only

21348500C79010

Sensor Cables / Actuator Cables M12A 12PIN 12POLE FML STRT 1.0M PVC

Manufacturer:

Mfr Part:
21348500C79010

TTI Part:
21348500C79010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count12 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length1 m (3.281 ft)
Jacket ColorGray
PackagingEach
Description/FunctionM12 cable assembly
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

88In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.40$36.40
$36.04$180.20
$30.93$309.30
$28.99$724.75
$27.61$1,380.50
$25.41$2,541.00
$24.65$6,162.50
$24.41$12,205.00
Need more?
Sign in to add projects and notes