Reference Only

21348500882010

Sensor Cables / Actuator Cables M12-A 8PIN FML STRT SINGLE END 1.0M PVC

Manufacturer:

Mfr Part:
21348500882010

TTI Part:
21348500882010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length1 m (3.281 ft)
Jacket ColorGray
PackagingEach
Description/FunctionM12 cable assembly
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.38$19.38
$19.19$95.95
$16.31$163.10
$15.29$382.25
$14.56$728.00
$13.86$1,386.00
$13.00$3,250.00
Need more?

My Notes

Sign into see notes.